Molex5047540900Connector FFC-FPC
Conn FPC Connector SKT 9 POS 0.3mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 9 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| 50 | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.015 | |
| 4.2 | |
| 3.3 | |
| 0.75 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

