Molex5046182010Connector Headers and PCB Receptacles
Conn Board to Board RCP 20 POS 0.35mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 0.35 | |
| Straight | |
| 0.3/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.016744 | |
| 5.65 | |
| 2 | |
| 0.6 | |
| SlimStack | |
| Surface Mount |
Reduce safety concerns with this board to board 5046182010 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 50 V. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.35 mm. This device has a maximum current rating of 0.3 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. 5046182010 is housed in black liquid crystal polymer. This product is 5.65 mm long, 0.6 mm tall and 2 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

