| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Bag |
| Product Weight (g) | 0.4984 |
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 13.3 |
| Product Height (mm) | 6.3 |
| Tradename | Mini-Latch |
| Contact Plating Thickness | 5.08um |
| Tail Length (mm) | 3.4 |
| Mounting | Through Hole |