Reduced Price
Molex5044491307Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 13 POS 1mm Solder ST SMD Pico-Clasp T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 13 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| Center Slot | |
| 1/Contact | |
| 100VDC|100VAC | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 25.48 | |
| 15.24 | |
| 5.07 | |
| 5.41 | |
| Pico-Clasp | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

