Molex5041862400Connector Discrete Wire Housing
Conn Housing F 24 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 24 | |
| 2 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1.5/Contact | |
| -25 | |
| 85 | |
| Tray | |
| 0.358045 | |
| 17.5 | |
| 6.76 | |
| 6 | |
| Micro-Lock™ | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 5041862400 discrete wire housing. This F connector has 24 F contacts. It has a straight body orientation. Its pitch is 1.25 mm. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 5041862400 is housed in white polybutylene terephthalate. This product is 17.5 mm long, 6.76 mm tall and 6 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

