Molex5037640401Connector Discrete Wire Housing

Conn Housing F 4 POS 1mm Crimp ST Cable Mount Black Pico-Lock Bag

This 5037640401 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 4 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 1 mm. This device has a maximum current rating of 1.5 A/contact. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 8.6 mm long, 1.42 mm tall and 5.4 mm deep. 5037640401 is housed in black thermoplastic.

119,500 parts: Ships in 3 days

    Total$231.00Price for 1500

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 119,500 parts
      • Price: $0.154

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.