Molex5037630491Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD Pico-Lock T/R

Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 5037630491 header connector from Molex on your PCB today! This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 150 V. It has a header type gender. Its pitch is 1 mm. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 5037630491 is housed in black thermoplastic. This connector has an operating temperature of -25 to 85 °C. This product is 8.6 mm long, 1.5 mm tall and 5.19 mm deep. It uses the solder termination method.

Total In Stock: 153,000 parts

Regional Inventory: 45,000

    Total$1,497.00Price for 3000

    45,000 In stock: Ships in 3 days

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 45,000 parts
      • Price: $0.4990
    • (18000)

      Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      2522+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 108,000 parts
      • Price: $0.4069

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.