25-50% Off
Molex5034801600Connector FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.056611 | |
| 9.7 | |
| 4 | |
| 1 | |
| Easy-On™ | |
| Surface Mount |
This ffc/fpc connector 5034801600 flexible printed circuit from Molex can have discrete components built on it. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This receptacle connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 5034801600 is housed in white liquid crystal polymer. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 9.7 mm long, 1 mm tall and 4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

