Molex5031751510Connector Headers and PCB Receptacles
Conn Wire to Board RCP 15 POS 1.5mm Solder RA Thru-Hole CLIK-Mate Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 15 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.279 | |
| 25.4 | |
| 6.8 | |
| 6.95 | |
| CLIK-Mate | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

