Molex5031591101Connector Headers and PCB Receptacles
Conn Wire to Board RCP 11 POS 1.5mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 11 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| 500 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.890001 | |
| 19.4 | |
| 6.55 | |
| 7.95 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

