Molex503154-2891Connector Headers and PCB Receptacles
Conn Wire to Board RCP 28 POS 1.5mm Solder ST Top Entry SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 28 | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| 1/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 2.15 | |
| 11.2 | |
| CLIK-Mate | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

