Johanson Dielectrics502S47W102KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 5000V X7R 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 5000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.6 X 5.08 X 3.81 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.6 | |
| 5.08 | |
| 3.81(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 502S47W102KV4E multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 5000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.6 mm long, 3.81(Max) mm tall and 5.08 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

