Johanson Dielectrics502R30W471KV3E--SCCapacitor Ceramic Multilayer
Cap Ceramic Suppression X1/Y2 470pF 250VAC X7R 10% Pad SMD 2211 125°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| X1/Y2 | |
| 5.72 X 2.8 X 2.92 | |
| 2211 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.72 | |
| 2.8 | |
| 2.92(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

