Johanson Dielectrics502R30N330JV3E--SCCapacitor Ceramic Multilayer
Cap Ceramic Suppression X1/Y2 33pF 250VAC C0G 5% Pad SMD 2211 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 250VAC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| X1/Y2 | |
| 5.72 X 2.8 X 2.92 | |
| 2211 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.72 | |
| 2.8 | |
| 2.92(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

