Molex5027908091Connector FFC-FPC
Conn FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 80 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 0.725 | |
| 44.7 | |
| 5.3 | |
| 2.5 | |
| Easy-On™ | |
| Surface Mount |
This ffc connector 5027908091 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. This socket type connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 44.7 mm long and 5.3 mm. 5027908091 is housed in beige liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

