Top Searched
Molex5027740891 | MicroSD Memory Card ConnectorConnector Memory Card
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro SD Card | |
| HDR | |
| 8 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| Tin | |
| 0.5/Contact | |
| 10VDC|10VAC | |
| 1000 | |
| 100 | |
| -25 | |
| 85 | |
| 10000 | |
| Reverse | |
| Tape and Reel | |
| 0.422 | |
| 14.6 | |
| 16 | |
| 1.8 | |
| microSD Card | |
| Surface Mount |
Thanks to Molex and their micro sd card 5027740891 micro SD connector, you can now add external memory to your circuit. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 1-row connector. Its pitch is 1.1 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 10 VDC|10VAC. 5027740891 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 14.6 mm long, 1.8 mm tall and 16 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

