Molex5025984593Connector FFC-FPC

Conn FPC Connector SKT 45 POS 0.3mm Solder RA SMD Easy-On™ T/R

When working with discrete components you should use this fpc connector 5025984593 flexible printed circuit from Molex to save valuable space. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This socket type connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.3 mm. This is a 1-row connector. This device has a maximum current rating of 0.2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 5025984593 is housed in natural liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 105 °C. This product is 15.6 mm long, 1.15 mm tall and 3.8 mm deep.

Import TariffMay apply to this part

15,666 parts: Ships tomorrow

    Total$1.65Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      15666
      Country Of origin:
      Japan
         
      • Price: $1.652
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 15,666 parts
      • Price: $1.652

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.