Molex5025840260Connector Headers and PCB Receptacles

Conn Wire to Board RCP 2 POS 1.5mm Solder ST Top Entry SMD CLIK-Mate T/R

Mounting this wire to board 5025840260 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 1.5 mm. This is a 1-row connector. It has a maximum voltage rating of 100 V. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.3 mm long, 7.3 mm tall and 7.4 mm deep. 5025840260 is housed in beige resin. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 54,584 parts

Regional Inventory: 3,284

    Total$0.45Price for 1

    3,284 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      3284
      Country Of origin:
      Japan
         
      • Price: $0.4531
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Japan
      • In Stock: 3,284 parts
      • Price: $0.4531
    • (900)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 51,300 parts
      • Price: $0.5668

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.