Molex5025781000Connector Discrete Wire Housing
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 10 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2/Contact | |
| 100VDC|100VAC | |
| 500 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.4745 | |
| 19.3 | |
| 6.1 | |
| 8.6 | |
| CLIK-Mate | |
| Yes | |
| Cable Mount |
For all your modern day data transfer needs, this 5025781000 discrete wire housing from Molex will make a durable connection. This PL connector has 10 PL contacts. It has a maximum voltage rating of 100 V. It has a plug type gender. It has a straight body orientation. Its pitch is 1.5 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 19.3 mm long, 6.1 mm tall and 8.6 mm deep. Its wire is 24-30 AWG. 5025781000 is housed in beige polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

