Top Searched
Molex5025700893 | MicroSD Memory Card ConnectorConnector Memory Card
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro SD Card | |
| SKT | |
| 8 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 0.5/Contact | |
| 10VDC|10VAC | |
| 1000 | |
| 100 | |
| -25 | |
| 85 | |
| 10N | |
| 10000 | |
| Normal | |
| Tape and Reel | |
| 0.472 | |
| 13.8 | |
| 15.5 | |
| 1.8 | |
| microSD Card | |
| Surface Mount |
Thanks to Molex and their micro sd card 5025700893 micro SD connector, you can now add external memory to your circuit. This SKT connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 1.1 mm. It has a maximum voltage rating of 10 VDC|10VAC. This device has a maximum current rating of 0.5 A/contact. 5025700893 is housed in liquid crystal polymer. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power entry module has an operating temperature of -25 to 85 °C. This product is 13.8 mm long, 1.8 mm tall and 15.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

