Molex5023860671Connector Headers and PCB Receptacles
Conn Wire to Board RCP 6 POS 1.25mm Solder RA SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 6 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| Center Slot | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 30.2001 | |
| 10.85 | |
| 5 | |
| 5.46 | |
| CLIK-Mate | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

