Molex5022502391Connector FFC-FPC

Conn FPC Connector SKT 23 POS 0.3mm Solder RA SMD Easy-On™ T/R

Space can be a limiting factor when designing electronics. Molex's fpc connector 5022502391 flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. This socket type connector's 23 contacts that are made out of copper-nickel-tin alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. Its pitch is 0.3 mm. This device has a maximum current rating of 0.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -40 to 105 °C. It uses the solder termination method. 5022502391 is housed in natural liquid crystal polymer. This product is 8.7 mm long, 0.9 mm tall and 4.19 mm deep.

3,000 parts: Ships in 4 days

    Total$3,450.00Price for 3000

    • (3000)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,000 parts
      • Price: $1.15

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.