Molex5022370517Connector USB

Conn Mini USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port USB 2.0 Tray

Make your project the best it can be by using this mini USB type b 5022370517 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. Its pitch is 0.8 mm. It has a straight body orientation. 5022370517 is housed in polyamide. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 5 terminals use the solder termination method. This product is 4.7 mm deep.

Import TariffMay apply to this part

Total In Stock: 15,225 parts

Regional Inventory: 3,395

    Total$2.89Price for 1

    3,395 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,395 parts
      • Price: $2.894
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2107+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 11,830 parts
      • Price: $2.6615

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.