Molex5020782510Connector FFC-FPC

Conn FPC Connector SKT 25 POS 0.25mm Solder RA SMD Easy-On™ T/R

Molex's fpc connector 5020782510 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. Its pitch is 0.25 mm. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 8 mm long, 1 mm tall and 2.75 mm deep. It uses the solder termination method.

15,000 parts: Ships in 3 days

    Total$2,520.00Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Vietnam
      • In Stock: 15,000 parts
      • Price: $0.84

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.