TE Connectivity5020014024Heat Shrink
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.68K | |
| 25.4 | |
| 7 | |
| -55 | |
| 135 | |
| Spool | |
| 1.14 | |
| 1200 | |
| 4:1 |
Group together several different wires into groups with this tubing 5020014024 heat shrink from TE Connectivity which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

