Johanson Dielectrics501X41W103MV4ECapacitor Feed Through
Cap Feed Through 0.01uF 500VDC X7R 20% Pad Flat 1210 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 500VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1210 | |
| -55 | |
| 125 | |
| 3.175 | |
| 2.489 | |
| 1.778(Max) |
This 501X41W103MV4E multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.175 mm long, 1.778(Max) mm tall and 2.489 mm deep. This device is made with x2y technology. Its capacitance value is 0.01uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
