Johanson Dielectrics501S41W223MV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.022uF 500V X7R 20% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 20% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 2.41 X 2.03 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 2.41 | |
| 2.03(Max) |
Due to the use of different ceramic dielectric materials used in this 501S41W223MV4E multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 3.18 mm long, 2.03(Max) mm tall and 2.41 mm deep. Its capacitance value is 0.022uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

