Johanson Dielectrics501S41W103KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 2.41 X 2.03 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 2.41 | |
| 2.03(Max) | |
| ±0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

