Johanson Dielectrics501S41W102KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 500V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 2.41 X 2.03 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 2.41 | |
| 2.03(Max) |
You can't go wrong with this 501S41W102KV4E multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.18 mm long, 2.03(Max) mm tall and 2.41 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

