Johanson Dielectrics501R18N471JV4ECapacitor Ceramic Multilayer
Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 500VDC | |
| C0G | |
| Standard | |
| Yes | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 1.57 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 1.57 | |
| 1.7(Max) | |
| ±0.25 | |
| ±0.25 |
Do you need a non-polarized capacitor? This 501R18N471JV4E multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 470pF. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

