Johanson Dielectrics501R15W103KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 500VDC | |
| X7R | |
| Standard | |
| Yes | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.03 X 1.27 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.03 | |
| 1.27 | |
| 1.4(Max) | |
| ±0.25 | |
| ±0.25 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 501R15W103KV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 2.03 mm long, 1.4(Max) mm tall and 1.27 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

