Silicon Labs501LAC100M000BAGRMEMS Oscillators
Oscillator MEMS 100MHz ±50ppm (Stability) LVCMOS 55% 1.8V 4-Pin DFN SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 100 | |
| ±50 | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 3.2 mm |
| Package Length | 4 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

