Silicon Labs501JCA100M000BAFMEMS Oscillators
Oscillator MEMS 100MHz ±20ppm (Stability) LVCMOS 55% 3.3V 4-Pin DFN SMD Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 100 | |
| ±20 | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 3.2 |
| Package Length | 4 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

