Silicon Labs501BCAM032768DAFRMEMS Oscillators
Oscillator MEMS 0.032768MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 0.032768 | |
| ±20 | |
| LVCMOS | |
| 1.71 | |
| 3.63 | |
| 3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

