| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 30 | |
| Panel Mount | |
| 80 | |
| 52.58 |
Integrate your system to test equipment by using this binding post 5018-5 test terminal block from Pomona. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 30 A. This product is 52.58 mm long. This test terminal block has a maximum operating temperature of 80 °C. 5018-5 is housed in green nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

