Reduced Price
Molex5016463600Connector Discrete Wire Housing
Conn Housing RCP 36 POS 2mm Crimp ST Cable Mount Natural iGrid™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 36 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 1.01 | |
| 38 | |
| 8.3 | |
| 11.05 | |
| iGrid™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

