Molex5016461400Connector Discrete Wire Housing
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Natural iGrid Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 14 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.46 | |
| 16 | |
| 8.3 | |
| 11.05 | |
| iGrid | |
| Yes | |
| 2 | |
| Cable Mount |
For all your modern day data transfer needs, this 5016461400 discrete wire housing from Molex will make a durable connection. This F connector has 14 F contacts. It has a maximum voltage rating of 250 V. Its pitch is 2 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 5016461400 is housed in natural nylon 6/6. This product is 16 mm long, 8.3 mm tall and 11.05 mm deep. Its wire is 22-28 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

