Molex5016452422Connector Headers and PCB Receptacles
2.00mm Pitch iGrid PCB Header Dual Row Vertical Through Hole Tin Sn Plating Positive Lock 24 Circuits Tray 3.20mm PC Tail Length Red with PCB Locator
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 24 | |
| 2 | |
| Straight | |
| 2/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.462 | |
| 3.2 | |
| iGrid | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

