Reduced Price
Johanson Dielectrics500X15W102MV4ECapacitor Feed Through
Cap Feed Through 0.001uF 50VDC X7R 20% Pad Flat 0805 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 50VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0805 | |
| -55 | |
| 125 | |
| 2.032 | |
| 1.27 | |
| 1.016(Max) |
This 500X15W102MV4E multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with x2y technology. This product is 2.032 mm long, 1.016(Max) mm tall and 1.27 mm deep. It has a tolerance of 20%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
