Johanson Dielectrics500X07W221MV4TCapacitor Feed Through
Cap Feed Through 220pF 50VDC X7R 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 20% | |
| 50VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.635 | |
| 0.508(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
