Johanson Dielectrics500X07W102MV4TCapacitor Feed Through

Cap Feed Through 0.001uF 50VDC X7R 20% Pad Flat 0402 125°C

This 500X07W102MV4T multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes x2y technology. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Total In Stock: 8,001 parts

Regional Inventory: 1

    Total$0.36Price for 1

    1 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexico
         
      • Price: $0.3593
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.3593
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.1797

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.