Johanson Dielectrics500X07W101MV4TCapacitor Feed Through
Cap Feed Through 100pF 50VDC X7R 20% Pad Flat 0402 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 20% | |
| 50VDC | |
| 10G | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0402 | |
| -55 | |
| 125 | |
| 1.143 | |
| 0.61 | |
| 0.508(Max) |
This 500X07W101MV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.143 mm long, 0.508(Max) mm tall and 0.61 mm deep. It has a tolerance of 20%. Its capacitance value is 100pF. This device utilizes x2y technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
