Johanson Dielectrics500R18N151JV4TCapacitor Ceramic Multilayer

Cap Ceramic 150pF 50V C0G 5% Pad SMD 1206 125°C T/R

Get more with less with Johanson's 500R18N151JV4T multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 150pF. It has a tolerance of 5%. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep.

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

This item has been discontinued

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1000
      Country Of origin:
      China
         
      • Price: $0.0651
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.0651

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.