Johanson Dielectrics500R07S1R3BV4TCapacitor Ceramic Multilayer

Cap Ceramic 1.3pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R

Total In Stock: 90,200 parts

Regional Inventory: 60,200

    Total$0.30Price for 1

    60,200 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      United States of America
         
      • Price: $0.3029
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 200 parts
      • Price: $0.3029
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 60,000 parts
      • Price: $0.2393
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 30,000 parts
      • Price: $0.1500

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.