Molex5005920300Connector Discrete Wire Housing
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 85 | |
| Bag | |
| 0.89 | |
| 9.1 | |
| 15 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

