| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Silicon Oscillator |
| Number of Outputs | 1 |
| Manual Reset | No |
| User Programming Method | No |
| Standard Frequency (MHz) | 100 |
| Standard Frequency Range (MHz) | 100 to 350 |
| Maximum Symmetry (%) | 55 |
| Output Level | HCSL |
| Output Signal Type | Differential |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Supply Current (mA) | 70 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 6 |
| Pin Count | 6 |