Molex5000750517Connector USB

Conn Mini USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray

Use the usb type b 5000750517 audio and video connector from Molex for your design to run audio and video. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1.6 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. 5000750517 is housed in thermoplastic. The item will be shipped in tray orientation. This product is 7.7 mm long, 7.7 mm tall and 4.7 mm deep. Its 5 terminals use the solder termination method. This part has an operating temperature range of 0 °C to 50 °C.

Import TariffMay apply to this part

Total In Stock: 10,150 parts

Regional Inventory: 2,150

    Total$3.14Price for 1

    2,150 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,150 parts
      • Price: $3.137
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,000 parts
      • Price: $5.5185
    • (4000)

      Ships in 8 days

      Ships from:
      Australia
      Date Code:
      2515+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,000 parts
      • Price: $2.809

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.