Glenair500-047NF25HBackshells
Micro-D Backshell Elliptical Entry EMI 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Micro-D Backshell Elliptical Entry EMI | |
| 29.8 |
Make a strong joint with this micro-d backshell elliptical entry emi 500-047NF25H backshell from Glenair, it will protect and keep the connection strong. Its shell size is 25. This has a Connector D-Subminiature connector. This product is 29.8 mm long, 8.6 mm tall and 30.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

