Glenair500-008N1R6Connector Accessories
Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Subminiature Metal Protective Cover | |
| Connector D-Subminiature | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 35.3 | |
| 13 |
This d-subminiature metal protective cover 500-008N1R6 connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 13 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

