Glenair500-008M2R2ALConnector Accessories
Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Subminiature Metal Protective Cover | |
| Connector D-Subminiature | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 43.7 | |
| 13 |
Ideal for any connection for wires this d-subminiature metal protective cover 500-008M2R2AL connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This product is 13 mm tall. This part has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

